Cart

UMD9NTR

ROHM UMD9NTR

image shown is a representation only

ROHM

NPN/PNP DIGIT. 10K/47K 50V UMT6
Supplier: ROHM
Matchcode: UMD9N
Rutronik No.: TDSTD6564
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.043 $
129.00 $

Prices

3,000 0.043 $
9,000 0.0395 $
21,000 0.0362 $

Parameter

Package
SOT363
Polarisation
NPN/PNP
I(C)
0.1 A
V(CEO)
50 V
Current gain
68
P(tot)
0.15 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Japan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?