Cart

UMD2NFHATR

ROHM UMD2NFHATR

image shown is a representation only

ROHM

NPN/NPN DIGIT. 22K/22K 50V UMT6
Supplier: ROHM
Matchcode: UMD2NFHA
Rutronik No.: TDSTD8737
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
On request
0.0965 $
289.50 $

Prices

3,000 0.0965 $
6,000 0.0897 $
9,000 0.0854 $
15,000 0.0772 $
21,000 0.0709 $

Parameter

Package
SOT363
Polarisation
NPN/NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
56
P(tot)
0.15 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?