UM6K31NTN
UM6K31NTN
Description:
DUAL N-CH 60V 0.25A 1700mOhm UMT6
Supplier:
ROHM
Matchcode:
UM6K31NTN
Rutronik No.:
LVMOS2214
Unit Pack:
3000
MOQ:
6000
package:
UMT6
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0.25 A
- RDS(on)at 10V
- 1700 mOhm
- Package
- UMT6
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- YES
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 0.15 W
- ECCN
- EAR99
- Country
- South Korea
- Supplier Lead time
- 20 weeks