Cart

UM6K1NTN

ROHM UM6K1NTN

image shown is a representation only

ROHM

N+N CHANNEL-FET 0,1A 30V UMT6
Supplier: ROHM
Matchcode: UM6K1N
Rutronik No.: TMOSS6337
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
On request
0.0757 $
227.10 $

Prices

3,000 0.0757 $
6,000 0.0713 $
9,000 0.067 $
12,000 0.0605 $
18,000 0.0584 $

Parameter

Configuartion
Dual N-CH
V(DS)
30 V
I(D)at Tc=25°C
0.1 A
RDS(on)at 10V
5000 mOhm
Package
SOT363
P(tot)
0.15 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Philippines
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?