Cart

UDZVFHTE-173.6B

ROHM

Z-DIODE 0,2W 3,6V 2% SOD323FL
Supplier: ROHM
Matchcode: UDZVFHTE-173.6B
Rutronik No.: DZ11833
Unit Pack: 3000
MOQ: 6000
package: SOD323
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0384 $
230.40 $

Prices

6,000 0.0384 $
12,000 0.0366 $
18,000 0.0331 $
30,000 0.0304 $

Parameter

U(Z)
3.6 V
P(tot)
0.2 W
Tolerance
2 %
I(Z)
5 mA
Package
SOD323
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?