Cart

UDZSTE-176.8B

ROHM UDZSTE-176.8B

image shown is a representation only

ROHM

Z-DIODE 0,2W 6,8V 2% SOD323
Supplier: ROHM
Matchcode: UDZSTE-176,8B
Rutronik No.: DZ7709
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
In Stock
0.0539 $
161.70 $

Prices

3,000 0.0539 $
6,000 0.0502 $
12,000 0.0477 $
18,000 0.0432 $
24,000 0.0396 $

Parameter

U(Z)
6.8 V
P(tot)
0.2 W
Tolerance
2 %
I(Z)
5 mA
Package
SOD323
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?