Cart

UDZSTE-1713B

ROHM UDZSTE-1713B

image shown is a representation only

ROHM

Z-DIODE 0,2W 13V SOD323
Supplier: ROHM
Matchcode: UDZSTE-1713B
Rutronik No.: DZ7793
Unit Pack: 3000
MOQ: 6000
package: SOD323
Packaging: REEL
On request
0.0511 $
306.60 $

Prices

6,000 0.0511 $
12,000 0.0486 $
18,000 0.044 $
24,000 0.0404 $

Parameter

U(Z)
13 V
P(tot)
0.2 W
Tolerance
5 %
I(Z)
5 mA
Package
SOD323
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?