Cart

UDZSTE-1710B

ROHM UDZSTE-1710B

image shown is a representation only

ROHM

Z-DIODE 0,2W 10V 2% SOD323
Supplier: ROHM
Matchcode: UDZSTE-1710B
Rutronik No.: DZ7791
Unit Pack: 3000
MOQ: 6000
package: SOD323
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0267 $
160.20 $

Prices

6,000 0.0267 $
12,000 0.0237 $
27,000 0.0219 $

Parameter

U(Z)
10 V
P(tot)
0.2 W
Tolerance
2 %
I(Z)
5 mA
Package
SOD323
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?