Cart

UCR10EVHFSR043

ROHM

LO0805 0,043R 1% 0,33W
Supplier: ROHM
Matchcode: RC08050,043R1%
Rutronik No.: WRC55519
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
On request
0.1961 $
980.50 $

Prices

5,000 0.1961 $
10,000 0.1639 $
15,000 0.1597 $
20,000 0.1569 $
25,000 0.1527 $

Parameter

Resistor value
0.043 Ω
Temp.coeff.
250 ppm
Res.tolerance
1 %
Power rating
0.33 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
0.182 V
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?