Cart

UCR10EVHFSR018

ROHM

LO0805 0,018R 1% 0,33W
Supplier: ROHM
Matchcode: RC08050,018R1%
Rutronik No.: WPR6664
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
On request
0.1924 $
962.00 $

Prices

5,000 0.1924 $
10,000 0.1608 $
15,000 0.1567 $
20,000 0.1539 $
25,000 0.1498 $

Parameter

Resistor value
0.018 Ω
Temp.coeff.
250 ppm
Res.tolerance
1 %
Power rating
0.33 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
0.182 V
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?