Cart

UCR03EVPFLR680

ROHM UCR03EVPFLR680

image shown is a representation only

ROHM

RC0603 0,68R 1% TK150 0,25W
Supplier: ROHM
Matchcode: RC06030,68R1%
Rutronik No.: WRC56928
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
On request
0.0501 $
250.50 $

Parameter

Resistor value
0.68 Ω
Temp.coeff.
150 ppm
Res.tolerance
1 %
Power rating
0.25 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?