Cart

UCR03EVPFLR470

ROHM

LO0603 0,47R 1% 0,25W TK150
Supplier: ROHM
Matchcode: RC06030,47R1%
Rutronik No.: WRC55914
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
On request
0.0701 $
350.50 $

Prices

5,000 0.0701 $
10,000 0.0586 $
15,000 0.0571 $
20,000 0.0561 $
30,000 0.0546 $

Parameter

Resistor value
0.47 Ω
Temp.coeff.
150 ppm
Res.tolerance
1 %
Power rating
0.25 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?