TLR728G-LB


TLR728G-LB
Description:
Operational Amplifier
Supplier:
ROHM
Matchcode:
TLR728G-LB
Rutronik No.:
ICOP7833
Unit Pack:
3000
MOQ:
3000
package:
SSOP5
Packaging:
REEL
- Slew rate
- 10 V/µs
- Channels
- 1
- Package
- SSOP5
- R2R
- YES
- Vcc(min)
- 2.2 V
- Vcc(max)
- 5.5 V
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Noise
- 12 nV/rtHz
- Output current
- 50 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Philippines
- Supplier Lead time
- 19 weeks