Cart

TCTPL1A226M8R

ROHM TCTPL1A226M8R

image shown is a representation only

ROHM

TC 22uF 10V 20% Case PL
Supplier: ROHM
Matchcode: TC22U10VPL
Rutronik No.: KTA8377
Unit Pack: 3000
MOQ: 3000
Packaging: REEL BLI
Soon available
0.2068 $
620.40 $

Prices

3,000 0.2068 $
6,000 0.1964 $
9,000 0.1947 $
12,000 0.193 $
15,000 0.1844 $

Parameter

C(N)
22µ F
U(N)
10 V
Case code
PL
ESR
5 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
11 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
2012
Dissip.factor
0.2
ESR at frequen.
100 kHz
Dielectric
TA2O5
Length
2 mm
Width
1.25 mm
Height
0.9 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Thailand
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?