Cart

TCTP0J336M8R

ROHM TCTP0J336M8R

image shown is a representation only

ROHM

TC 33uF 6,3V 20% Case P
Supplier: ROHM
Matchcode: TC33U6,3VP
Rutronik No.: KTA7973
Unit Pack: 3000
MOQ: 3000
Packaging: REEL BLI
On request
0.1914 $
574.20 $

Prices

3,000 0.1914 $
6,000 0.1819 $
9,000 0.1803 $
12,000 0.1787 $
15,000 0.1707 $

Parameter

C(N)
33µ F
U(N)
6.3 V
Case code
P
ESR
4 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
2.1 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
0805
Dissip.factor
0.2
ESR at frequen.
100 kHz
Dielectric
TA2O5
Length
2 mm
Width
1.25 mm
Height
1.2 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Thailand
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?