Cart

TCTOM1A475M8R

ROHM TCTOM1A475M8R

image shown is a representation only

ROHM

TC 4,7uF 10V 20% Case M 500mOhm
Supplier: ROHM
Matchcode: TC4,7U10VM
Rutronik No.: KTA8380
Unit Pack: 4000
MOQ: 4000
Packaging: REEL BLI
On request
0.3503 $
1,401.20 $

Prices

4,000 0.3503 $
8,000 0.3153 $
12,000 0.3095 $

Parameter

C(N)
4,7µ F
U(N)
10 V
Case code
M
ESR
0.5 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
4.7 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
1608
Dissip.factor
0.09
ESR at frequen.
100 kHz
Dielectric
TA2O5
Length
1.6 mm
Width
0.85 mm
Height
0.9 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Thailand
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?