Cart

TCTAL1C226M8R

ROHM TCTAL1C226M8R

image shown is a representation only

ROHM

TC 22uF 16V 20% Case AL
Supplier: ROHM
Matchcode: TC22U16VAL
Rutronik No.: KTA8091
Unit Pack: 1000
MOQ: 3000
Packaging: REEL BLI
On request
0.2488 $
746.40 $

Prices

3,000 0.2488 $
6,000 0.2466 $
9,000 0.2356 $

Parameter

C(N)
22µ F
U(N)
16 V
Case code
AL
ESR
4 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
3.6 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3216
Dissip.factor
0.2
ESR at frequen.
100 kHz
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1.1 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Thailand
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?