Cart

TCM1A106M8R

ROHM TCM1A106M8R

image shown is a representation only

ROHM

TC 10uF 10V 20% M
Supplier: ROHM
Matchcode: TC10U6,3M
Rutronik No.: KTA8119
Unit Pack: 4000
MOQ: 4000
Packaging: REEL BLI
On request
0.1641 $
656.40 $

Prices

4,000 0.1641 $
8,000 0.1559 $
12,000 0.1545 $
16,000 0.1531 $
20,000 0.1463 $

Parameter

C(N)
10µ F
U(N)
10 V
Case code
M
ESR
9 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
10 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
0603
Dissip.factor
0.3
ESR at frequen.
100 kHz
Dielectric
TA2O5
Length
1.6 mm
Width
0.85 mm
Height
0.8 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Thailand
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?