Cart

SSTA28T116

ROHM

NPN TRANSISTOR 80V 0,3A SST3
Supplier: ROHM
Matchcode: SSTA28T116
Rutronik No.: TDSTD8800
Unit Pack: 3000
MOQ: 3000
package: SST3
Packaging: REEL
In Stock
0.0541 $
162.30 $

Prices

3,000 0.0541 $
6,000 0.0503 $
12,000 0.0479 $
18,000 0.0433 $
30,000 0.0398 $

Parameter

Package
SST3
Polarisation
NPN
I(C)
0.3 A
V(CEO)
80 V
Current gain
10000
P(tot)
0.2 W
V(CBO)
80 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?