Cart

SSTA06T116

ROHM

NPN TRANSISTOR 80V 0,5A SST3
Supplier: ROHM
Matchcode: SSTA06T116
Rutronik No.: TDSTD8268
Unit Pack: 3000
MOQ: 3000
package: SST3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0614 $
184.20 $

Prices

3,000 0.0614 $
6,000 0.0604 $
15,000 0.057 $

Parameter

Package
SST3
Polarisation
NPN
I(C)
0.5 A
V(CEO)
80 V
Current gain
100
P(tot)
0.2 W
V(CBO)
80 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Japan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?