Cart

SPR-54MVWF

ROHM SPR-54MVWF

image shown is a representation only

ROHM

BICOLOR RED/GREEN
Supplier: ROHM
Matchcode: SPR-54MVWF
Rutronik No.: LED13237
Unit Pack: 1000
MOQ: 1000
package: 5 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1547 $
154.70 $

Prices

1,000 0.1547 $
8,000 0.1297 $

Parameter

Emitted colour
BICOL.G/R
Case size
5 LxW
Package
5 MM
I(F) nominal
10 mA
Forward voltage
2 V
Emission angle
50 °
Lum.inten.min
2.2/3.6 mcd
Lambda dom.typ
650/563 nm
Automotive
NO
Packaging
BULK
Lambda peak typ
563/650 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
MULTILED
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?