Cart

SPR-39MVWF

ROHM SPR-39MVWF

image shown is a representation only

ROHM

BICOLOR 3MM RED/GREEN
Supplier: ROHM
Matchcode: SPR-39MVWF
Rutronik No.: LED21714
Unit Pack: 2000
MOQ: 2000
package: 3 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2851 $
570.20 $

Prices

2,000 0.2851 $
16,000 0.2391 $

Parameter

Emitted colour
BICOL.G/R
Case size
3 LxW
Package
3 MM
I(F) nominal
20 mA
Forward voltage
2 V
Emission angle
35 °
Lum.inten.min
2.2/3.6 mcd
Lambda dom.typ
650/563 nm
Automotive
NO
Reverse voltage
3 V
Packaging
BULK
Lambda peak typ
563/650 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
MULTILED
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?