Cart

SMLP36RGB1W3

ROHM SMLP36RGB1W3

image shown is a representation only

ROHM

CHIP LED MULTICOLOR
Supplier: ROHM
Matchcode: SMLP36RGB1W3
Rutronik No.: LED14930
Unit Pack: 5000
MOQ: 5000
package: CHIPLED
Packaging: REEL
In Stock
0.5726 $
2,863.00 $

Prices

5,000 0.5726 $
10,000 0.5417 $

Parameter

Emitted colour
R/G/B
Forward current
5 mA
LxW
1,5x1 mm
Height
0.2 mm
Viewing angle
120 °
Lum.inten.typ.
9/36/14 mcd
Wavelength dom.
470/527/62 nm
Wavelength peak
624/527/47 nm
Forward voltage
3 V
Package
CHIPLED
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Lens colour
CLEAR
SMT/SMD
YES
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?