Cart

SMLP13EC8TT86

ROHM SMLP13EC8TT86

image shown is a representation only

ROHM

MINI-MOLD CHIP LED GREEN 110mcd
Supplier: ROHM
Matchcode: SMLP13EC8TT86
Rutronik No.: LED18493
Unit Pack: 5000
MOQ: 5000
package: PLCC-2
Packaging: REEL
On request
0.3002 $
1,501.00 $

Prices

5,000 0.3002 $
10,000 0.2886 $
15,000 0.2725 $
20,000 0.2563 $

Parameter

Emitted colour
GREEN
Forward current
20 mA
LxW
1x0,6 mm
Height
0.2 mm
Lum.inten.typ.
110 mcd
Forward voltage
2.9 V
Package
PLCC-2
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Lens colour
CLEAR
SMT/SMD
YES
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?