Cart

SMLP13BC8TT86

ROHM SMLP13BC8TT86

image shown is a representation only

ROHM

CHIPLED 0402 BLUE >9MCD
Supplier: ROHM
Matchcode: SMLP13BC8TT86
Rutronik No.: LEDIND1465
Unit Pack: 5000
MOQ: 5000
package: CHIPLED
Packaging: REEL
On request
0.1928 $
964.00 $

Prices

5,000 0.1928 $
10,000 0.1854 $
15,000 0.1824 $
20,000 0.1691 $

Parameter

Emitted colour
BLUE
Forward current
5 mA
LxW
1x0,6 mm
Height
0.2 mm
Lum.inten.typ.
25 mcd
Wavelength dom.
470 nm
Wavelength peak
475 nm
Forward voltage
2.9 V
Min.opt.temp.
-40 °
Max.opt.temp.
85 °
Package
CHIPLED
Automotive
NO
Reverse voltage
5 V
Reverse current
100 µA
Packaging
REEL
SMT/SMD
YES
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?