Cart

SMLE13WBC8W1

ROHM SMLE13WBC8W1

image shown is a representation only

ROHM

CHIP LED 0603 WHITE
Supplier: ROHM
Matchcode: SMLE13WBC8W1
Rutronik No.: LED21562
Unit Pack: 5000
MOQ: 5000
package: CHIPLED
Packaging: REEL
On request
0.1901 $
950.50 $

Prices

5,000 0.1901 $
10,000 0.1828 $
15,000 0.1799 $
20,000 0.1726 $
25,000 0.1667 $

Parameter

Emitted colour
WHITE
Forward current
5 mA
LxW
1,6x0,8 mm
Height
0.36 mm
Viewing angle
140 °
Lum.inten.typ.
56 mcd
Forward voltage
2.9 V
Package
CHIPLED
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Lens colour
DIFFUSED
SMT/SMD
YES
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?