Cart

SMLE13EC8TT86

ROHM SMLE13EC8TT86

image shown is a representation only

ROHM

CHIP LED 0603 GREEN 527NM
Supplier: ROHM
Matchcode: SMLE13EC8TT86
Rutronik No.: LED21652
Unit Pack: 5000
MOQ: 5000
package: CHIPLED
Packaging: INDIVIDUAL
Soon available
0.1848 $
924.00 $

Prices

5,000 0.1848 $
10,000 0.1777 $
15,000 0.1748 $
20,000 0.1677 $
25,000 0.1621 $

Parameter

Emitted colour
GREEN
Forward current
20 mA
LxW
1,6x0,8 mm
Height
0.36 mm
Viewing angle
140 °
Lum.inten.typ.
56 mcd
Wavelength dom.
527 nm
Forward voltage
3 V
Package
CHIPLED
Automotive
NO
Reverse voltage
5 V
Packaging
INDIVIDUAL
Lens colour
DIFFUSED
SMT/SMD
YES
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?