SML-A12WTT86
SML-A12WTT86
Description:
SIDE VIEW YELLOW >63MCD 590NM
Supplier:
ROHM
Matchcode:
SML-A12WTT86
Rutronik No.:
LEDIND1335
Unit Pack:
3000
MOQ:
3000
package:
CHIPLED
Packaging:
REEL
- Emitted colour
- YELLOW
- Forward current
- 20 mA
- LxW
- 1,6x1,15 mm
- Height
- 0.55 mm
- Lum.inten.typ.
- 63 mcd
- Wavelength dom.
- 587 nm
- Wavelength peak
- 593 nm
- Forward voltage
- 2 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 10 µA
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 130 weeks