SML-311DTT86
SML-311DTT86
Description:
CHIP-LED AMBER LOW CURRENT 0603
Supplier:
ROHM
Matchcode:
SML-311DTT86
Rutronik No.:
LED7592
Unit Pack:
3000
MOQ:
3000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
- Emitted colour
- AMBER
- Forward current
- 2 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.8 mm
- Viewing angle
- 140 °
- Lum.inten.typ.
- 4 mcd
- Wavelength dom.
- 624 nm
- Wavelength peak
- 617 nm
- Forward voltage
- 2.1 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 130 weeks