Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Optoelectronic Components
  4. Visible Industrial LED
  5. ROHM Visible Industrial LED
Please login for custom pricing, delivery terms and real time stock information

SML-010YTT86

ROHM
ROHM SML-010YTT86

image shown is a representation only

SML-010YTT86

Description: CHIP LED YELLOW Supplier: ROHM Matchcode: SML-010YTT86 Rutronik No.: LED4481 Unit Pack: 2500 MOQ: 2500 package: CHIPLED Packaging: REEL
Find Alternatives
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Emitted colour
YELLOW
Forward current
25 mA
LxW
3,2x1,5 mm
Height
1.3 mm
Viewing angle
140 °
Lum.inten.typ.
3.2 mcd
Wavelength dom.
590 nm
Wavelength peak
585 nm
Forward voltage
2.1 V
Package
CHIPLED
Automotive
NO
Packaging
REEL
Lens colour
CLEAR
SMT/SMD
YES
RoHS Status
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414100000
Country
Malaysia
ABC-Code
B
Supplier Lead time
15 weeks

Request or order:

Please login
0,1588 $
397,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

2.500 0,1588 $
5.000 0,152 $
7.500 0,1502 $
10.000 0,1441 $
12.500 0,1392 $

Alternatives

LITEON
LITEON LTST-C170KSKT

LTST-C170KSKT

Semiconductors
  • CHIP LED YELLOW CLEAR 0805
  • package: CHIPLED
  • Packaging: REEL
Topseller
LITEON
LITEON LTST-C190KSKT

LTST-C190KSKT

Semiconductors
  • CHIP LED YELLOW CLEAR 0603
  • package: CHIPLED
  • Packaging: REEL
Topseller
ROHM
ROHM SML-A12Y8TT86

SML-A12Y8TT86

Semiconductors
  • SIDE LED YELLOW
  • package: CHIPLED
  • Packaging: REEL
ROHM
ROHM SML-311YTT86

SML-311YTT86

Semiconductors
  • CHIP LED YELLOW LC
  • package: CHIPLED
  • Packaging: REEL
ROHM
ROHM SML-011YTT86

SML-011YTT86

Semiconductors
  • CHIPLED YELLOW 2X1.25MM,0.8MM
  • package: CHIPLED
  • Packaging: REEL
LITEON
LITEON LTST-C150KSKT

LTST-C150KSKT

Semiconductors
  • CHIP LED YELLOW 1206
  • package: CHIPLED
  • Packaging: REEL
Topseller
EVERLIGHT
EVERLIGHT 17-21/Y2C-AN1P2B/DT

17-21/Y2C-AN1P2B/DT

Semiconductors
  • CHIP LED YELLOW CLEAR 0805 10K
  • package: CHIPLED
  • Packaging: REEL
Topseller
ROHM
ROHM SML-811WTT86A

SML-811WTT86A

Semiconductors
  • REV.MOUNT CHIP LED YELLOW 1305
  • package: CHIPLED
  • Packaging: REEL
ROHM
ROHM SML-D12Y1WT86

SML-D12Y1WT86

Semiconductors
  • CHIPLED 0603 YELLOW 590nm...
  • package: CHIPLED
  • Packaging: REEL
ROHM
ROHM SML-512WWT86

SML-512WWT86

Semiconductors
  • CHIP LED 0603 YELLOW
  • package: CHIPLED
  • Packaging: REEL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message