Cart

SML-P12UTT86

ROHM SML-P12UTT86

image shown is a representation only

ROHM

CHIPLED 0402 RED 63MCD
Supplier: ROHM
Matchcode: SML-P12UTT86
Rutronik No.: LED24884
Unit Pack: 5000
MOQ: 5000
package: CHIPLED
Packaging: REEL
On request
0.0898 $
449.00 $

Prices

5,000 0.0898 $
10,000 0.0864 $
15,000 0.085 $
20,000 0.0816 $
25,000 0.0788 $

Parameter

Emitted colour
RED
Forward current
20 mA
LxW
1x0,6 mm
Height
0.2 mm
Viewing angle
120 °
Lum.inten.typ.
63 mcd
Wavelength dom.
630 nm
Wavelength peak
630 nm
Forward voltage
2 V
Package
CHIPLED
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Lens colour
CLEAR
SMT/SMD
YES
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?