Cart

SML-P12MTT86R

ROHM SML-P12MTT86R

image shown is a representation only

ROHM

CHIP LED YELLOWISH-GREEN 1006
Supplier: ROHM
Matchcode: SML-P12MTT86R
Rutronik No.: LED23240
Unit Pack: 10000
MOQ: 5000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0703 $
703.00 $

Prices

5,000 0.0703 $
20,000 0.059 $

Parameter

Emitted colour
GREEN
Case size
1,0x0,6 LxW
Package
0402
I(F) nominal
20 mA
Forward voltage
2.2 V
Emission angle
120 °
Lum.inten.min
10 mcd
Lambda dom.typ
572 nm
Automotive
NO
Height
0.2 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
575 nm
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?