Cart

SML-E12V8WT86

ROHM SML-E12V8WT86

image shown is a representation only

ROHM

CHIP LED 0603 RED
Supplier: ROHM
Matchcode: SML-E12V8WT86
Rutronik No.: LED17148
Unit Pack: 5000
MOQ: 5000
package: CHIPLED
Packaging: REEL
On request
0.063 $
315.00 $

Prices

5,000 0.063 $
10,000 0.0606 $
15,000 0.0596 $
20,000 0.0572 $
30,000 0.0552 $

Parameter

Emitted colour
RED
Forward current
20 mA
LxW
1,6x0,8 mm
Height
0.36 mm
Lum.inten.typ.
40 mcd
Wavelength dom.
630 nm
Wavelength peak
635 nm
Forward voltage
2.2 V
Min.opt.temp.
-40 °
Max.opt.temp.
85 °
Package
CHIPLED
Automotive
NO
Reverse voltage
5 V
Reverse current
10 µA
Packaging
REEL
Lens colour
DIFFUSED
SMT/SMD
YES
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?