Cart

SML-E12DWT86

ROHM SML-E12DWT86

image shown is a representation only

ROHM

CHIP LED 0603 ORANGE
Supplier: ROHM
Matchcode: SML-E12DWT86
Rutronik No.: LED19275
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.068 $
340.00 $

Prices

5,000 0.068 $
20,000 0.057 $

Parameter

Emitted colour
ORANGE
Case size
1,6x0,8 LxW
Package
0603
I(F) nominal
20 mA
Forward voltage
1.9 V
Emission angle
80 °
Lum.inten.min
56 mcd
Lambda dom.typ
606 nm
Automotive
NO
Reverse voltage
4 V
Packaging
REEL
Lambda peak typ
605 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?