Cart

SML-D14MWT86C

ROHM

CHIPLED GREEN >568NM >35,5MCD
Supplier: ROHM
Matchcode: SML-D14MWT86C
Rutronik No.: LEDATV1638
Unit Pack: 3000
MOQ: 3000
package: CHIPLED
Packaging: REEL
On request
0.0956 $
286.80 $

Prices

3,000 0.0956 $
6,000 0.0772 $

Parameter

Emitted colour
GREEN
Current I(F)
30 mA
LxW
1,6x0,8 mm
Height
0.55 mm
Viewing angle
140 °
Lum.inten.min.
568 mcd
Lum.inten.max.
574 mcd
Wavelength min.
35.5 nm
Wavelength max.
90 nm
Forw.volt.typ.
2.1 V
Package
CHIPLED
Automotive
AEC-Q(101)
Surface colour
CLEAR
SMT/SMD
YES
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?