Cart

SML-A12MTT86

ROHM SML-A12MTT86

image shown is a representation only

ROHM

SIDE LED GREEN
Supplier: ROHM
Matchcode: SML-A12MTT86
Rutronik No.: LED6441
Unit Pack: 3000
MOQ: 3000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1278 $
383.40 $

Prices

3,000 0.1278 $
9,000 0.1072 $

Parameter

Emitted colour
GREEN
Case size
1,6x1,15 LxW
Lum.inten.min
14 mcd
I(F) nominal
20 mA
Emission angle
140 °
Forward voltage
2.1 V
Height
0.55 mm
Automotive
NO
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Case type
LOW POWER
Lambda peak typ
570 nm
CCT
1.6 K
Leadfree Defin.
RoHS-conform
Type
LED
Package
SIDE VIEW
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?