Cart

SML-A12DTT86

ROHM SML-A12DTT86

image shown is a representation only

ROHM

SIDE LED ORANGE
Supplier: ROHM
Matchcode: SML-A12DTT86
Rutronik No.: LED16590
Unit Pack: 3000
MOQ: 3000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1226 $
367.80 $

Prices

3,000 0.1226 $
9,000 0.1028 $

Parameter

Emitted colour
GREEN
Case size
1,6x1,15 LxW
Package
SIDE VIEW
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
140 °
Lum.inten.min
36 mcd
Lambda dom.typ
611 nm
Automotive
NO
CCT
1.6 K
Height
0.55 mm
Packaging
REEL
Lambda peak typ
611 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?