Cart

SML-812BCTT86

ROHM SML-812BCTT86

image shown is a representation only

ROHM

REV.MOUNT CHIP LED BLUE 1305
Supplier: ROHM
Matchcode: SML-812BCTT86
Rutronik No.: LED16096
Unit Pack: 3000
MOQ: 3000
package: 1305
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.51 $
1,530.00 $

Prices

3,000 0.51 $
9,000 0.4276 $

Parameter

Emitted colour
BLUE
Case size
3,4x1,25 LxW
Package
1305
I(F) nominal
20 mA
Emission angle
60 °
Lum.inten.min
22 mcd
Lambda dom.typ
470 nm
Automotive
NO
Height
1.1 mm
Packaging
REEL
Lambda peak typ
460 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Japan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?