Cart

SML-012UTT86

ROHM SML-012UTT86

image shown is a representation only

ROHM

CHIP LED RED WITH REFLECTOR
Supplier: ROHM
Matchcode: SML-012UTT86
Rutronik No.: LED10107
Unit Pack: 2500
MOQ: 2500
package: 1206
Packaging: REEL
On request
On request
On request

Parameter

Emitted colour
RED
Forward current
20 mA
LxW
3,0x2,0 mm
Height
1.25 mm
Viewing angle
140 °
Lum.inten.typ.
140 mcd
Wavelength dom.
630 nm
Wavelength peak
630 nm
Forward voltage
2 V
Package
1206
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Lens colour
CLEAR
SMT/SMD
YES
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?