Cart

SLR-56MG3F

ROHM SLR-56MG3F

image shown is a representation only

ROHM

LED 5MM GREEN DIFFUS
Supplier: ROHM
Matchcode: SLR-56MG3F
Rutronik No.: LED17958
Unit Pack: 1000
MOQ: 1000
package: 5 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2395 $
239.50 $

Prices

1,000 0.2395 $
8,000 0.2008 $

Parameter

Emitted colour
GREEN
Case size
5 LxW
Package
5 MM
I(F) nominal
10 mA
Emission angle
40 °
Lum.inten.min
5.6 mcd
Lambda dom.typ
570 nm
Automotive
NO
Packaging
BULK
Lambda peak typ
563 nm
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?