Cart

SLR-343BC7TT32

ROHM SLR-343BC7TT32

image shown is a representation only

ROHM

3MM BLUE CLEAR LENS
Supplier: ROHM
Matchcode: SLR-343BC7TT32
Rutronik No.: LED14041
Unit Pack: 2000
MOQ: 2000
package: 3 MM
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1479 $
295.80 $

Prices

2,000 0.1479 $
16,000 0.124 $

Parameter

Emitted colour
BLUE
Case size
3 LxW
Package
3 MM
I(F) nominal
10 mA
Forward voltage
3.2 V
Lum.inten.min
220 mcd
Lambda dom.typ
470 nm
Automotive
NO
Packaging
REEL
Lambda peak typ
460 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?