Cart

SLR-342VR3F

ROHM SLR-342VR3F

image shown is a representation only

ROHM

3MM RED DIFFUSE LENS 3MM
Supplier: ROHM
Matchcode: SLR-342VR3F
Rutronik No.: LED4324
Unit Pack: 2000
MOQ: 2000
package: 3 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.206 $
412.00 $

Prices

2,000 0.206 $
16,000 0.1728 $

Parameter

Emitted colour
RED
Case size
3 LxW
Package
3 MM
I(F) nominal
10 mA
Forward voltage
2.1 V
Emission angle
40 °
Lum.inten.min
5.6 mcd
Lambda dom.typ
650 nm
Automotive
NO
Packaging
BULK
Lambda peak typ
650 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Japan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?