Cart

SLR-342MGT32

ROHM SLR-342MGT32

image shown is a representation only

ROHM

LED 3,1MM GREEN-DIFFUSE
Supplier: ROHM
Matchcode: SLR-342MGT32
Rutronik No.: LED14061
Unit Pack: 2000
MOQ: 2000
package: 3 MM
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.208 $
416.00 $

Prices

2,000 0.208 $
16,000 0.1744 $

Parameter

Emitted colour
GREEN
Case size
3 LxW
Package
3 MM
I(F) nominal
10 mA
Forward voltage
2.1 V
Emission angle
40 °
Lambda dom.typ
563 nm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
570 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?