Cart

SLR-342MG3F

ROHM SLR-342MG3F

image shown is a representation only

ROHM

3MM GREEN
Supplier: ROHM
Matchcode: SLR-342MG3F
Rutronik No.: LED4322
Unit Pack: 2000
MOQ: 2000
package: 3 MM
Packaging: BULK
Soon available
0.22 $
440.00 $

Prices

2,000 0.22 $
16,000 0.1844 $

Parameter

Emitted colour
GREEN
Case size
3 LxW
Lum.inten.min
5.6 mcd
I(F) nominal
10 mA
Emission angle
40 °
Lambda dom.typ
563 nm
Forward voltage
2.1 V
Automotive
NO
Packaging
BULK
Number of chips
1
Surface colour
CLEAR
Case type
LOW POWER
Lambda peak typ
563 nm
Leadfree Defin.
RoHS-conform
Type
LED
Package
3 MM
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?