Cart

SLR-342DCT32 RANK P-Q

ROHM SLR-342DCT32 RANK P-Q

image shown is a representation only

ROHM

LED 3,1MM ORANGE-TRANSPARENT
Supplier: ROHM
Matchcode: SLR-342DCT32 RANK P-Q
Rutronik No.: LED14979
Unit Pack: 2000
MOQ: 2000
package: 3MM
Packaging: AMMOPACK
Soon available
0.1489 $
297.80 $

Prices

2,000 0.1489 $
4,000 0.1431 $
6,000 0.1408 $
8,000 0.1351 $
10,000 0.1305 $

Parameter

Emitted colour
ORANGE
Forward current
10 mA
LxW
3,8x3,8 mm
Height
29.2 mm
Viewing angle
40 °
Lum.inten.typ.
9 mcd
Wavelength dom.
610 nm
Wavelength peak
605 nm
Forward voltage
2.1 V
Min.opt.temp.
-25 °
Max.opt.temp.
85 °
Package
3MM
Automotive
NO
Reverse voltage
5 V
Packaging
AMMOPACK
Lens colour
DIFFUSED
SMT/SMD
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?