Cart

SLA580ECTT32

ROHM SLA580ECTT32

image shown is a representation only

ROHM

DIODE 5MM GREEN 3000MCD
Supplier: ROHM
Matchcode: SLA580ECTT32
Rutronik No.: LED25004
Unit Pack: 1
MOQ: 2000
package: 5MM
Packaging: REEL
On request
0.732 $
1,464.00 $

Parameter

Emitted colour
GREEN
Forward current
20 mA
LxW
5,6x5,6 mm
Height
8.5 mm
Viewing angle
20 °
Lum.inten.typ.
3000 mcd
Wavelength dom.
527 nm
Forward voltage
3.3 V
Min.opt.temp.
-20 °
Max.opt.temp.
80 °
Package
5MM
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Lens colour
CLEAR
SMT/SMD
YES
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?