Cart

SIR-341STA49MN

ROHM SIR-341STA49MN

image shown is a representation only

ROHM

IR-LED 3MM TAPE
Supplier: ROHM
Matchcode: SIR-341STA49MN
Rutronik No.: IR3654
Unit Pack: 2000
MOQ: 6000
package: T 1
Packaging: AMMOPACK
Topseller
On request
0.1915 $
1,149.00 $

Prices

6,000 0.1915 $
12,000 0.1896 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Radiant Intens.
5.6 mW/sr
Forward current
50 mA
Emission Angle
32 Degree
Rise/Fall time
1 µs
Power dissip
100 mW
Automotive
NO
Package
T 1
Reverse voltage
5 V
T(A) min
-25 °C
Forward voltage
1.3 V
T(A) max
85 °C
Packaging
AMMOPACK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?