Cart

SFR01MZPF6190

ROHM

AS0402 619R 1% 0,063W ANTISULF
Supplier: ROHM
Matchcode: RC0402619R1%
Rutronik No.: WSR2116
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
On request
0.0062 $
62.00 $

Prices

10,000 0.0062 $
20,000 0.0052 $
40,000 0.0051 $
70,000 0.005 $
120,000 0.0048 $

Parameter

Resistor value
619 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.063 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
50 V
Spec.features
ANTISULFUR
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0402
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Thailand
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?