Cart

SENSEKIT2-EVK-101

ROHM SENSEKIT2-EVK-101

image shown is a representation only

ROHM

SENSOR INTERFACE BASE BOARD
Supplier: ROHM
Matchcode: SENSEKIT2-EVK-101
Rutronik No.: ICINOT1043
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
On request
121.88 $
121.88 $

Prices

1 121.88 $
3 116.19 $
10 112.13 $
31 105.63 $
98 99.95 $

Parameter

Vcc(min)
3 V
Vcc(max)
7 V
Mounting
PCB
Automotive
NO
Package
PCB
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malaysia
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?