Cart

SCT3160KLHRC11

ROHM SCT3160KLHRC11

image shown is a representation only

ROHM

SiC N-CH 1200V 17A 160mOhm
Supplier: ROHM
Matchcode: SCT3160KLHRC11
Rutronik No.: TMOS2745
Unit Pack: 30
MOQ: 450
package: TO247N
Packaging: TUBE
New Product
On request
8.03 $
3,613.50 $

Parameter

Configuration
N-CH
V(DS)
1200 V
I(D)at Tc=25°C
17 A
RDS(on)at 10V
160 mOhm
Q(g)
42 nC
P(tot)
103 W
R(thJC)
1.12 K/W
Logic level
NO
Mounting
THT
Technology
SiC
Fast bodydiode
YES
Automotive
AEC-Q(101)
Package
TO247N
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85412900000
Country
Japan
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?